Comparator Standard (General Purpose) Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901QDRQ1

DigiKey Part Number
296-17157-2-ND - Tape & Reel (TR)
296-17157-1-ND - Cut Tape (CT)
296-17157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901QDRQ1
Description
IC COMPARATOR 4 DIFF 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2901QDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
14-SOIC
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS339MTR-E1Diodes Incorporated3.76831-AS339MTR-E1CT-NDkr.1.28000Similar
AS339MTR-G1Diodes Incorporated4.01431-AS339MTR-G1CT-NDkr.1.28000Similar
BA2901SF-E2Rohm Semiconductor4.233BA2901SF-E2CT-NDkr.5.77000Similar
BA2901YF-CE2Rohm Semiconductor10.227BA2901YF-CE2CT-NDkr.4.94000Similar
BA2901YF-LBH2Rohm Semiconductor250846-BA2901YF-LBH2CT-NDkr.11.67000Similar
In-Stock: 6.243
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.06000kr.5.06
10kr.3.62800kr.36.28
25kr.3.26400kr.81.60
100kr.2.86010kr.286.01
250kr.2.66808kr.667.02
500kr.2.55234kr.1,276.17
1.000kr.2.45695kr.2,456.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.35632kr.5,890.80
5.000kr.2.29565kr.11,478.25
7.500kr.2.26526kr.16,989.45
12.500kr.2.23159kr.27,894.88
17.500kr.2.21192kr.38,708.60
25.000kr.2.19300kr.54,825.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.06000
Unit Price with VAT:kr.6.32500