
LM2901NSR | |
|---|---|
DigiKey Part Number | 296-31654-2-ND - Tape & Reel (TR) 296-31654-1-ND - Cut Tape (CT) 296-31654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901NSR |
Description | IC COMPARATOR 4 DIFF 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2901NSR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SO |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.19000 | kr.5.19 |
| 10 | kr.3.72400 | kr.37.24 |
| 25 | kr.3.34840 | kr.83.71 |
| 100 | kr.2.93580 | kr.293.58 |
| 250 | kr.2.73912 | kr.684.78 |
| 500 | kr.2.62080 | kr.1,310.40 |
| 1.000 | kr.2.52323 | kr.2,523.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.44301 | kr.4,886.02 |
| 4.000 | kr.2.37697 | kr.9,507.88 |
| 6.000 | kr.2.34391 | kr.14,063.46 |
| 10.000 | kr.2.30725 | kr.23,072.50 |
| 14.000 | kr.2.28584 | kr.32,001.76 |
| 20.000 | kr.2.26525 | kr.45,305.00 |
| Unit Price without VAT: | kr.5.19000 |
|---|---|
| Unit Price with VAT: | kr.6.48750 |

