
LM285BXZ/NOPB | |
|---|---|
DigiKey Part Number | LM285BXZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM285BXZ/NOPB |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±1% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM285BXZ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 5.3 V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 45 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.51000 | kr.18.51 |
| 10 | kr.13.82800 | kr.138.28 |
| 25 | kr.12.65480 | kr.316.37 |
| 100 | kr.11.36700 | kr.1,136.70 |
| 250 | kr.10.75212 | kr.2,688.03 |
| 500 | kr.10.38188 | kr.5,190.94 |
| 1.800 | kr.9.86102 | kr.17,749.84 |
| 3.600 | kr.9.64828 | kr.34,733.81 |
| 5.400 | kr.9.54181 | kr.51,525.77 |
| Unit Price without VAT: | kr.18.51000 |
|---|---|
| Unit Price with VAT: | kr.23.13750 |

