

LM2853MH-3.0/NOPB | |
|---|---|
DigiKey Part Number | LM2853MH-3.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2853MH-3.0/NOPB |
Description | IC REG BUCK 3V 3A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3V 1 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2853MH-3.0/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 550kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 14-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 282 | kr.21.99734 | kr.6,203.25 |
| Unit Price without VAT: | kr.21.99734 |
|---|---|
| Unit Price with VAT: | kr.27.49668 |

