
LM2842YMKX-ADJL/NOPB | |
|---|---|
DigiKey Part Number | 296-49197-2-ND - Tape & Reel (TR) 296-49197-1-ND - Cut Tape (CT) 296-49197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2842YMKX-ADJL/NOPB |
Description | IC REG BUCK ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2842YMKX-ADJL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.12000 | kr.20.12 |
| 10 | kr.15.08000 | kr.150.80 |
| 25 | kr.13.82120 | kr.345.53 |
| 100 | kr.12.43370 | kr.1,243.37 |
| 250 | kr.11.77256 | kr.2,943.14 |
| 500 | kr.11.37406 | kr.5,687.03 |
| 1.000 | kr.11.04601 | kr.11,046.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.75563 | kr.29,266.89 |
| Unit Price without VAT: | kr.20.12000 |
|---|---|
| Unit Price with VAT: | kr.25.15000 |



