Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
TSOT-23-6, TSOT-6
TSOT-23-6

LM2841XMK-ADJL/NOPB

DigiKey Part Number
LM2841XMK-ADJL/NOPBTR-ND - Tape & Reel (TR)
LM2841XMK-ADJL/NOPBCT-ND - Cut Tape (CT)
LM2841XMK-ADJL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2841XMK-ADJL/NOPB
Description
IC REG BUCK ADJ 300MA TSOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2841XMK-ADJL/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
34V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
550kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.353
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.55000kr.24.55
10kr.18.48600kr.184.86
25kr.16.98120kr.424.53
100kr.15.32310kr.1,532.31
250kr.14.53224kr.3,633.06
500kr.14.41674kr.7,208.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.66336kr.13,663.36
2.000kr.13.34056kr.26,681.12
3.000kr.13.17887kr.39,536.61
Manufacturers Standard Package
Unit Price without VAT:kr.24.55000
Unit Price with VAT:kr.30.68750