Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2833ZMY/NOPB

DigiKey Part Number
LM2833ZMY/NOPBTR-ND - Tape & Reel (TR)
LM2833ZMY/NOPBCT-ND - Cut Tape (CT)
LM2833ZMY/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2833ZMY/NOPB
Description
IC REG BUCK ADJ 3A 10MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2833ZMY/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MSOP-PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.68000kr.21.68
10kr.16.29400kr.162.94
25kr.14.94480kr.373.62
100kr.13.45920kr.1,345.92
250kr.12.75152kr.3,187.88
500kr.12.59086kr.6,295.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.97341kr.11,973.41
2.000kr.11.68431kr.23,368.62
3.000kr.11.53956kr.34,618.68
5.000kr.11.37917kr.56,895.85
Manufacturers Standard Package
Unit Price without VAT:kr.21.68000
Unit Price with VAT:kr.27.10000