
LM27CIM5X-2HJ/NOPB | |
|---|---|
DigiKey Part Number | LM27CIM5X-2HJ/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM27CIM5X-2HJ/NOPB |
Description | THERMOSTAT 140DEG ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat 140°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM27CIM5X-2HJ/NOPB Models |
Category | Output Function /OverTemp, VTemp |
Manufacturer Texas Instruments | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Active | Current - Supply 15µA |
Trip Temperature Threshold Hot | Operating Temperature -40°C ~ 150°C |
Switching Temperature 140°C | Mounting Type Surface Mount |
Accuracy ±3°C | Package / Case SC-74A, SOT-753 |
Output Type Open Drain | Supplier Device Package SOT-23-5 |
Output Active Low | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.53904 | kr.28,617.12 |
| Unit Price without VAT: | kr.9.53904 |
|---|---|
| Unit Price with VAT: | kr.11.92380 |

