LM27951SD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.518
Unit Price: kr.12.92000
Datasheet
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA 14-WSON (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM27951SD

DigiKey Part Number
LM27951SDTR-ND - Tape & Reel (TR)
LM27951SDCT-ND - Cut Tape (CT)
LM27951SDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM27951SD
Description
IC LED DRV RGLTR PWM 30MA 14WSON
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA 14-WSON (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LM27951SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.8V
Voltage - Supply (Max)
5.5V
Voltage - Output
2.5V ~ 3.9V
Current - Output / Channel
30mA
Frequency
750kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WSON (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.96000kr.11.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.27594kr.6,275.94
2.000kr.6.10638kr.12,212.76
3.000kr.6.02148kr.18,064.44
5.000kr.5.92744kr.29,637.20
7.000kr.5.87247kr.41,107.29
10.000kr.5.81959kr.58,195.90
Manufacturers Standard Package
Unit Price without VAT:kr.11.96000
Unit Price with VAT:kr.14.95000