LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, PWM Dimming 20mA 14-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2794TL/NOPB

DigiKey Part Number
LM2794TL/NOPBTR-ND - Tape & Reel (TR)
LM2794TL/NOPBCT-ND - Cut Tape (CT)
LM2794TL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2794TL/NOPB
Description
IC LED DRV RGLTR PWM 14DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog, PWM Dimming 20mA 14-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM2794TL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
3.8V
Current - Output / Channel
20mA
Frequency
515kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFBGA, DSBGA
Supplier Device Package
14-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.8.62496kr.2,156.24
500kr.8.31734kr.4,158.67
750kr.8.16327kr.6,122.45
1.250kr.7.99259kr.9,990.74
Manufacturers Standard Package
Unit Price without VAT:kr.8.62496
Unit Price with VAT:kr.10.78120