
LM2767M5X/NOPB | |
|---|---|
DigiKey Part Number | LM2767M5X/NOPBTR-ND - Tape & Reel (TR) LM2767M5X/NOPBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2767M5X/NOPB |
Description | IC REG CHG PUMP ADJ 15MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 3.6V 1 Output 15mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2767M5X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 11V | |
Current - Output | ||
Frequency - Switching | 11kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.62200 | kr.46.22 |
| 25 | kr.4.17160 | kr.104.29 |
| 100 | kr.3.67400 | kr.367.40 |
| 250 | kr.3.43704 | kr.859.26 |
| 500 | kr.3.29402 | kr.1,647.01 |
| 1.000 | kr.3.20107 | kr.3,201.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.03084 | kr.9,092.52 |
| 6.000 | kr.2.95969 | kr.17,758.14 |
| 9.000 | kr.2.92406 | kr.26,316.54 |
| 15.000 | kr.2.88458 | kr.43,268.70 |
| 21.000 | kr.2.86150 | kr.60,091.50 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |










