
LM2765M6X/NOPB | |
|---|---|
DigiKey Part Number | LM2765M6X/NOPBTR-ND - Tape & Reel (TR) LM2765M6X/NOPBCT-ND - Cut Tape (CT) LM2765M6X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2765M6X/NOPB |
Description | IC REG CHARGE PUMP 2VIN SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2Vin 1 Output 20mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2765M6X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.5.67400 | kr.56.74 |
| 25 | kr.5.13560 | kr.128.39 |
| 100 | kr.4.54070 | kr.454.07 |
| 250 | kr.4.25668 | kr.1,064.17 |
| 500 | kr.4.08562 | kr.2,042.81 |
| 1.000 | kr.4.00618 | kr.4,006.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.77088 | kr.11,312.64 |
| 6.000 | kr.3.68577 | kr.22,114.62 |
| 9.000 | kr.3.64317 | kr.32,788.53 |
| 15.000 | kr.3.59593 | kr.53,938.95 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |







