
LM2757TM/NOPB | |
|---|---|
DigiKey Part Number | LM2757TM/NOPBTR-ND - Tape & Reel (TR) LM2757TM/NOPBCT-ND - Cut Tape (CT) LM2757TM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2757TM/NOPB |
Description | IC REG CHARGE PUMP PROG 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Programmable 4.1V, 4.5V, 5V 1 Output 180mA 12-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM2757TM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.242MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.96420 | kr.1,991.05 |
| Unit Price without VAT: | kr.7.96420 |
|---|---|
| Unit Price with VAT: | kr.9.95525 |


