
LM2755TM/NOPB | |
|---|---|
DigiKey Part Number | LM2755TM/NOPBTR-ND - Tape & Reel (TR) LM2755TM/NOPBCT-ND - Cut Tape (CT) LM2755TM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2755TM/NOPB |
Description | IC LED DRV RGLTR I2C 18DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA 18-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM2755TM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 1.25MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-WFBGA | |
Supplier Device Package | 18-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.41000 | kr.12.41 |
| 10 | kr.9.15000 | kr.91.50 |
| 25 | kr.8.32560 | kr.208.14 |
| 100 | kr.7.42340 | kr.742.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.99276 | kr.1,748.19 |
| 500 | kr.6.73324 | kr.3,366.62 |
| 750 | kr.6.60327 | kr.4,952.45 |
| 1.250 | kr.6.45922 | kr.8,074.03 |
| 1.750 | kr.6.37503 | kr.11,156.30 |
| 2.500 | kr.6.29407 | kr.15,735.17 |
| Unit Price without VAT: | kr.12.41000 |
|---|---|
| Unit Price with VAT: | kr.15.51250 |

