
LM2750LD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2750LD-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2750LD-ADJ/NOPBCT-ND - Cut Tape (CT) LM2750LD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2750LD-ADJ/NOPB |
Description | IC REG CHARGE PUMP ADJ 1 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 3.8V 1 Output 120mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2750LD-ADJ/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.7MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.38000 | kr.15.38 |
| 10 | kr.11.39100 | kr.113.91 |
| 25 | kr.10.39960 | kr.259.99 |
| 100 | kr.9.30860 | kr.930.86 |
| 250 | kr.8.78836 | kr.2,197.09 |
| 500 | kr.8.47440 | kr.4,237.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.97686 | kr.7,976.86 |
| 2.000 | kr.7.77046 | kr.15,540.92 |
| 3.000 | kr.7.66711 | kr.23,001.33 |
| 5.000 | kr.7.55261 | kr.37,763.05 |
| 7.000 | kr.7.48566 | kr.52,399.62 |
| Unit Price without VAT: | kr.15.38000 |
|---|---|
| Unit Price with VAT: | kr.19.22500 |

