LM2736 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2736Y EVAL/NOPB

DigiKey Part Number
LM2736YEVAL/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2736Y EVAL/NOPB
Description
EVAL BOARD FOR LM2736
Customer Reference
Detailed Description
LM2736 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.5V
Current - Output
750mA
Voltage - Input
3V ~ 18V
Regulator Topology
Buck
Frequency - Switching
550kHz
Contents
Board(s)
Utilized IC / Part
LM2736
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.