
LM2734ZSD/NOPB | |
|---|---|
DigiKey Part Number | LM2734ZSD/NOPBTR-ND - Tape & Reel (TR) LM2734ZSD/NOPBCT-ND - Cut Tape (CT) LM2734ZSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2734ZSD/NOPB |
Description | IC REG BUCK ADJ 1A 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2734ZSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.18000 | kr.26.18 |
| 10 | kr.19.80600 | kr.198.06 |
| 25 | kr.18.21600 | kr.455.40 |
| 100 | kr.16.46750 | kr.1,646.75 |
| 250 | kr.15.63316 | kr.3,908.29 |
| 500 | kr.15.13042 | kr.7,565.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.71653 | kr.14,716.53 |
| 2.000 | kr.14.37595 | kr.28,751.90 |
| 3.000 | kr.14.20534 | kr.42,616.02 |
| Unit Price without VAT: | kr.26.18000 |
|---|---|
| Unit Price with VAT: | kr.32.72500 |

