Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
TSOT-23-6

LM2734ZQMKE/NOPB

DigiKey Part Number
LM2734ZQMKE/NOPBTR-ND - Tape & Reel (TR)
LM2734ZQMKE/NOPBCT-ND - Cut Tape (CT)
LM2734ZQMKE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2734ZQMKE/NOPB
Description
IC REG BUCK ADJ 1A TSOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2734ZQMKE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.15000kr.37.15
10kr.28.47000kr.284.70
25kr.26.29280kr.657.32
100kr.23.89730kr.2,389.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.22.75584kr.5,688.96
500kr.22.06790kr.11,033.95
750kr.21.72325kr.16,292.44
1.250kr.21.34134kr.26,676.67
1.750kr.21.11833kr.36,957.08
2.500kr.20.90362kr.52,259.05
Manufacturers Standard Package
Unit Price without VAT:kr.37.15000
Unit Price with VAT:kr.46.43750