
LM2734ZMK/NOPB | |
|---|---|
DigiKey Part Number | LM2734ZMK/NOPBTR-ND - Tape & Reel (TR) LM2734ZMK/NOPBCT-ND - Cut Tape (CT) LM2734ZMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2734ZMK/NOPB |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2734ZMK/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.76000 | kr.31.76 |
| 10 | kr.24.17400 | kr.241.74 |
| 25 | kr.22.27640 | kr.556.91 |
| 100 | kr.20.19160 | kr.2,019.16 |
| 250 | kr.19.25484 | kr.4,813.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.10552 | kr.18,105.52 |
| 2.000 | kr.17.69967 | kr.35,399.34 |
| 3.000 | kr.17.49641 | kr.52,489.23 |
| Unit Price without VAT: | kr.31.76000 |
|---|---|
| Unit Price with VAT: | kr.39.70000 |

