
LM27222MX/NOPB | |
|---|---|
DigiKey Part Number | 296-35268-2-ND - Tape & Reel (TR) 296-35268-1-ND - Cut Tape (CT) 296-35268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27222MX/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM27222MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 6.85V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 3A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 33 V | |
Rise / Fall Time (Typ) | 17ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.26000 | kr.19.26 |
| 10 | kr.14.43800 | kr.144.38 |
| 25 | kr.13.22480 | kr.330.62 |
| 100 | kr.11.88990 | kr.1,188.99 |
| 250 | kr.11.25428 | kr.2,813.57 |
| 500 | kr.10.87078 | kr.5,435.39 |
| 1.000 | kr.10.55520 | kr.10,555.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.22206 | kr.25,555.15 |
| 5.000 | kr.10.02127 | kr.50,106.35 |
| Unit Price without VAT: | kr.19.26000 |
|---|---|
| Unit Price with VAT: | kr.24.07500 |




