Thermostat 105°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 105°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

LM26LVCISD-105/NOPB

DigiKey Part Number
296-LM26LVCISD-105/NOPBTR-ND - Tape & Reel (TR)
296-LM26LVCISD-105/NOPBCT-ND - Cut Tape (CT)
296-LM26LVCISD-105/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26LVCISD-105/NOPB
Description
THERMOSTAT 105DEGC OPN DRN 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat 105°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LM26LVCISD-105/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
105°C
Accuracy
±2.2°C
Current - Output (Max)
7mA
Output Type
Open Drain, Push-Pull
Output
Active High, Active Low
Output Function
OverTemp, /OverTemp, VTemp
Selectable Hysteresis
No
Features
Trip Test
Voltage - Supply
1.6 V ~ 5.5 V
Current - Supply
8µA
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.435
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.52000kr.7.52
5kr.6.61000kr.33.05
10kr.6.28900kr.62.89
25kr.5.89240kr.147.31
50kr.5.62500kr.281.25
100kr.5.38000kr.538.00
500kr.4.88680kr.2,443.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.70342kr.4,703.42
2.000kr.4.53540kr.9,070.80
3.000kr.4.44369kr.13,331.07
5.000kr.4.33457kr.21,672.85
7.000kr.4.26640kr.29,864.80
10.000kr.4.19718kr.41,971.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.52000
Unit Price with VAT:kr.9.40000