


| LM26CIM5-PHA/NOPB | |
|---|---|
| DigiKey Part Number | 296-35575-2-ND - Tape & Reel (TR) 296-35575-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | LM26CIM5-PHA/NOPB | 
| Description | THERMOSTAT 50DEGC ACT LO SOT23-5 | 
| Customer Reference | |
| Detailed Description | Thermostat 50°C Active Low Open Drain SOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM26CIM5-PHA/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Trip Temperature Threshold | Hot | |
| Switching Temperature | 50°C | |
| Accuracy | ±3°C | |
| Current - Output (Max) | - | |
| Output Type | Open Drain | |
| Output | Active Low | |
| Output Function | /OverTemp | |
| Selectable Hysteresis | Yes | |
| Features | - | |
| Voltage - Supply | 2.7 V ~ 5.5 V | |
| Current - Supply | 16µA | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.70000 | kr.8.70 | 
| 5 | kr.7.70600 | kr.38.53 | 
| 10 | kr.7.32800 | kr.73.28 | 
| 25 | kr.6.88120 | kr.172.03 | 
| 50 | kr.6.57540 | kr.328.77 | 
| 100 | kr.6.29440 | kr.629.44 | 
| Unit Price without VAT: | kr.8.70000 | 
|---|---|
| Unit Price with VAT: | kr.10.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark