Buck Switching Regulator IC Positive Adjustable 1.254V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2696MXAX/NOPB

DigiKey Part Number
296-35266-2-ND - Tape & Reel (TR)
296-35266-1-ND - Cut Tape (CT)
296-35266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2696MXAX/NOPB
Description
IC REG BUCK ADJ 3A 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.254V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2696MXAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
100kHz ~ 500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 643
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.43000kr.26.43
10kr.19.99700kr.199.97
25kr.18.39240kr.459.81
100kr.16.62410kr.1,662.41
250kr.15.78128kr.3,945.32
500kr.15.27318kr.7,636.59
1.000kr.14.85510kr.14,855.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.14.41374kr.36,034.35
Manufacturers Standard Package
Unit Price without VAT:kr.26.43000
Unit Price with VAT:kr.33.03750