
LM2695MH/NOPB | |
|---|---|
DigiKey Part Number | LM2695MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2695MH/NOPB |
Description | IC REG BUCK ADJ 1.25A 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.25A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2695MH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.14000 | kr.25.14 |
| 10 | kr.19.00700 | kr.190.07 |
| 94 | kr.15.83691 | kr.1,488.67 |
| 188 | kr.15.19670 | kr.2,856.98 |
| 282 | kr.14.87631 | kr.4,195.12 |
| 564 | kr.14.40640 | kr.8,125.21 |
| 1.034 | kr.14.06410 | kr.14,542.28 |
| 2.538 | kr.13.65296 | kr.34,651.21 |
| Unit Price without VAT: | kr.25.14000 |
|---|---|
| Unit Price with VAT: | kr.31.42500 |

