Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A 14-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A 14-VDFN Exposed Pad

LM2678SD-5.0/NOPB

DigiKey Part Number
LM2678SD-5.0/NOPBTR-ND - Tape & Reel (TR)
LM2678SD-5.0/NOPBCT-ND - Cut Tape (CT)
LM2678SD-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2678SD-5.0/NOPB
Description
IC REG BUCK 5V 5A 14VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A 14-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2678SD-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
260kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
14-VSON (5x6)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 429
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.58.71000kr.58.71
10kr.45.62300kr.456.23
25kr.42.35360kr.1,058.84
100kr.38.76530kr.3,876.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.37.05400kr.9,263.50
500kr.36.02262kr.18,011.31
750kr.35.50620kr.26,629.65
1.250kr.34.93411kr.43,667.64
1.750kr.34.59955kr.60,549.21
Manufacturers Standard Package
Unit Price without VAT:kr.58.71000
Unit Price with VAT:kr.73.38750