

LM2678S-12 | |
|---|---|
DigiKey Part Number | LM2678S-12-ND |
Manufacturer | |
Manufacturer Product Number | LM2678S-12 |
Description | IC REG BUCK 12V 5A TO263 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2678S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.36000 | kr.57.36 |
| 10 | kr.44.56600 | kr.445.66 |
| 45 | kr.39.71600 | kr.1,787.22 |
| 135 | kr.37.26541 | kr.5,030.83 |
| Unit Price without VAT: | kr.57.36000 |
|---|---|
| Unit Price with VAT: | kr.71.70000 |

