LM2677SD-ADJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 164
Unit Price: kr.6.22000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 437
Unit Price: kr.7.09000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.3.60943
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.6.14000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.3.67188
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A 14-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A 14-VDFN Exposed Pad

LM2677SD-ADJ

DigiKey Part Number
LM2677SD-ADJTR-ND - Tape & Reel (TR)
LM2677SD-ADJCT-ND - Cut Tape (CT)
LM2677SD-ADJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2677SD-ADJ
Description
IC REG BUCK ADJ 5A 14VSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A 14-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2677SD-ADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-VSON (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.65000kr.47.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.29.68988kr.7,422.47
500kr.28.83302kr.14,416.51
750kr.28.40405kr.21,303.04
1.250kr.27.92883kr.34,911.04
1.750kr.27.65098kr.48,389.22
Manufacturers Standard Package
Unit Price without VAT:kr.47.65000
Unit Price with VAT:kr.59.56250