

LM2677SD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2677SD-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2677SD-ADJ/NOPBCT-ND - Cut Tape (CT) LM2677SD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2677SD-ADJ/NOPB |
Description | IC REG BUCK ADJ 5A 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2677SD-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.27000 | kr.46.27 |
| 10 | kr.35.68000 | kr.356.80 |
| 25 | kr.33.04200 | kr.826.05 |
| 100 | kr.30.14020 | kr.3,014.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.28.75724 | kr.7,189.31 |
| 500 | kr.27.92346 | kr.13,961.73 |
| 750 | kr.27.50592 | kr.20,629.44 |
| 1.250 | kr.27.04328 | kr.33,804.10 |
| 1.750 | kr.26.77285 | kr.46,852.49 |
| Unit Price without VAT: | kr.46.27000 |
|---|---|
| Unit Price with VAT: | kr.57.83750 |

