

LM2674MX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2674MX-3.3/NOPBTR-ND - Tape & Reel (TR) LM2674MX-3.3/NOPBCT-ND - Cut Tape (CT) LM2674MX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2674MX-3.3/NOPB |
Description | IC REG BUCK 3.3V 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2674MX-3.3/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.10000 | kr.29.10 |
| 10 | kr.22.07000 | kr.220.70 |
| 25 | kr.20.31600 | kr.507.90 |
| 100 | kr.18.38850 | kr.1,838.85 |
| 250 | kr.17.46948 | kr.4,367.37 |
| 500 | kr.17.46036 | kr.8,730.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.97807 | kr.39,945.18 |
| Unit Price without VAT: | kr.29.10000 |
|---|---|
| Unit Price with VAT: | kr.36.37500 |



