

LM2673SX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2673SX-3.3/NOPBTR-ND - Tape & Reel (TR) LM2673SX-3.3/NOPBCT-ND - Cut Tape (CT) LM2673SX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2673SX-3.3/NOPB |
Description | IC REG BUCK 3.3V 3A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2673SX-3.3/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-7) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.99000 | kr.38.99 |
| 10 | kr.29.89900 | kr.298.99 |
| 25 | kr.27.62200 | kr.690.55 |
| 100 | kr.25.12160 | kr.2,512.16 |
| 250 | kr.24.19244 | kr.6,048.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.21010 | kr.11,605.05 |
| 1.000 | kr.22.61839 | kr.22,618.39 |
| 1.500 | kr.22.32221 | kr.33,483.31 |
| 2.500 | kr.21.99397 | kr.54,984.93 |
| Unit Price without VAT: | kr.38.99000 |
|---|---|
| Unit Price with VAT: | kr.48.73750 |

