Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 14-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 14-VDFN Exposed Pad

LM2673SD-5.0/NOPB

DigiKey Part Number
LM2673SD-5.0/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2673SD-5.0/NOPB
Description
IC REG BUCK 5V 3A 14VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 14-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2673SD-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-VSON (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.26.55700kr.6,639.25
Manufacturers Standard Package
Unit Price without VAT:kr.26.55700
Unit Price with VAT:kr.33.19625