

LM2673SD-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2673SD-5.0/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2673SD-5.0/NOPB |
Description | IC REG BUCK 5V 3A 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2673SD-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.25.62124 | kr.6,405.31 |
| 500 | kr.24.86276 | kr.12,431.38 |
| 750 | kr.24.48279 | kr.18,362.09 |
| 1.250 | kr.24.06183 | kr.30,077.29 |
| 1.750 | kr.23.81595 | kr.41,677.91 |
| 2.500 | kr.23.57930 | kr.58,948.25 |
| Unit Price without VAT: | kr.25.62124 |
|---|---|
| Unit Price with VAT: | kr.32.02655 |

