Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-DIP (0.300", 7.62mm)

LM2672N-5.0/NOPB

DigiKey Part Number
LM2672N-5.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2672N-5.0/NOPB
Description
IC REG BUCK 5V 1A 8PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LM2672N-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tube
Frequency - Switching
260kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Output Type
Supplier Device Package
8-PDIP
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
6.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 305
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.47.63000kr.47.63
10kr.36.76800kr.367.68
40kr.32.89775kr.1,315.91
120kr.30.74075kr.3,688.89
280kr.29.47686kr.8,253.52
520kr.28.72592kr.14,937.48
1.000kr.28.06247kr.28,062.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.47.63000
Unit Price with VAT:kr.59.53750