

LM2671LD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2671LD-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2671LD-ADJ/NOPBCT-ND - Cut Tape (CT) LM2671LD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2671LD-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 16WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 500mA 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2671LD-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WSON (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.67000 | kr.29.67 |
| 10 | kr.22.56400 | kr.225.64 |
| 25 | kr.20.78520 | kr.519.63 |
| 100 | kr.18.82850 | kr.1,882.85 |
| 250 | kr.17.89552 | kr.4,473.88 |
| 500 | kr.17.33306 | kr.8,666.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.87030 | kr.16,870.30 |
| 2.000 | kr.16.48926 | kr.32,978.52 |
| 3.000 | kr.16.29851 | kr.48,895.53 |
| Unit Price without VAT: | kr.29.67000 |
|---|---|
| Unit Price with VAT: | kr.37.08750 |

