

LM2670SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2670SX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2670SX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2670SX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2670SX-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2670SX-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 260kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-7) |
Voltage - Input (Min) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2673SX-ADJ/NOPB | Texas Instruments | 1.804 | LM2673SX-ADJ/NOPBCT-ND | kr.39.42000 | Parametric Equivalent |
| LM2676SX-ADJ/NOPB | Texas Instruments | 104 | LM2676SX-ADJ/NOPBCT-ND | kr.38.78000 | Parametric Equivalent |
| AP64351SP-13 | Diodes Incorporated | 19.314 | 31-AP64351SP-13CT-ND | kr.10.32000 | Similar |
| AP64352SP-13 | Diodes Incorporated | 193 | 31-AP64352SP-13CT-ND | kr.9.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.74000 | kr.39.74 |
| 10 | kr.30.48600 | kr.304.86 |
| 25 | kr.28.17080 | kr.704.27 |
| 100 | kr.25.62330 | kr.2,562.33 |
| 250 | kr.24.68492 | kr.6,171.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.67648 | kr.11,838.24 |
| 1.000 | kr.23.07382 | kr.23,073.82 |
| 1.500 | kr.22.77212 | kr.34,158.18 |
| 2.500 | kr.22.43785 | kr.56,094.62 |
| Unit Price without VAT: | kr.39.74000 |
|---|---|
| Unit Price with VAT: | kr.49.67500 |

