

LM2670SX-12/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2670SX-12/NOPBTR-ND - Tape & Reel (TR) 296-LM2670SX-12/NOPBCT-ND - Cut Tape (CT) 296-LM2670SX-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2670SX-12/NOPB |
Description | IC REG BUCK 12V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2670SX-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.31000 | kr.39.31 |
| 10 | kr.30.15300 | kr.301.53 |
| 25 | kr.27.86320 | kr.696.58 |
| 100 | kr.25.34350 | kr.2,534.35 |
| 250 | kr.24.41536 | kr.6,103.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.41794 | kr.11,708.97 |
| 1.000 | kr.22.82184 | kr.22,821.84 |
| 1.500 | kr.22.52344 | kr.33,785.16 |
| 2.500 | kr.22.19282 | kr.55,482.05 |
| Unit Price without VAT: | kr.39.31000 |
|---|---|
| Unit Price with VAT: | kr.49.13750 |

