Charge Pump Switching Regulator IC Positive Fixed 2Vin, Vin/2 1 Output 40mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2665M6X/NOPB

DigiKey Part Number
LM2665M6X/NOPBTR-ND - Tape & Reel (TR)
LM2665M6X/NOPBCT-ND - Cut Tape (CT)
LM2665M6X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2665M6X/NOPB
Description
IC REG CHARGE PUMP 2VIN SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 2Vin, Vin/2 1 Output 40mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2665M6X/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
80kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.633
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.79600kr.27.96
25kr.2.50560kr.62.64
100kr.2.18600kr.218.60
250kr.2.03360kr.508.40
500kr.1.94168kr.970.84
1.000kr.1.86593kr.1,865.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.77233kr.5,316.99
6.000kr.1.72652kr.10,359.12
9.000kr.1.70358kr.15,332.22
15.000kr.1.67818kr.25,172.70
21.000kr.1.66332kr.34,929.72
30.000kr.1.64904kr.49,471.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250