

LM2672MX-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2672MX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2672MX-5.0/NOPBCT-ND - Cut Tape (CT) LM2672MX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2672MX-5.0/NOPB |
Description | IC REG BUCK 5V 1A 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2672MX-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.34.69000 | kr.34.69 |
10 | kr.26.47700 | kr.264.77 |
25 | kr.24.43280 | kr.610.82 |
100 | kr.22.18620 | kr.2,218.62 |
250 | kr.21.11436 | kr.5,278.59 |
500 | kr.20.46848 | kr.10,234.24 |
1.000 | kr.19.93683 | kr.19,936.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.19.37564 | kr.48,439.10 |
Unit Price without VAT: | kr.34.69000 |
---|---|
Unit Price with VAT: | kr.43.36250 |