
LM2660MX/NOPB | |
|---|---|
DigiKey Part Number | LM2660MX/NOPBTR-ND - Tape & Reel (TR) LM2660MX/NOPBCT-ND - Cut Tape (CT) LM2660MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2660MX/NOPB |
Description | IC REG CHRG PUMP INV 100MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 100mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2660MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 5kHz, 40kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 10 | kr.7.55100 | kr.75.51 |
| 25 | kr.6.86000 | kr.171.50 |
| 100 | kr.6.09650 | kr.609.65 |
| 250 | kr.5.73264 | kr.1,433.16 |
| 500 | kr.5.51326 | kr.2,756.63 |
| 1.000 | kr.5.47091 | kr.5,470.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.14197 | kr.12,854.92 |
| 5.000 | kr.5.02709 | kr.25,135.45 |
| 7.500 | kr.4.96955 | kr.37,271.62 |
| 12.500 | kr.4.90584 | kr.61,323.00 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |








