Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2655MTC-3.3/NOPB

DigiKey Part Number
LM2655MTC-3.3/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2655MTC-3.3/NOPB
Description
IC REG BUCK 3.3V 2.5A 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2655MTC-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
14V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
300kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-TSSOP
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.41.41000kr.41.41
10kr.31.79400kr.317.94
92kr.26.88511kr.2,473.43
184kr.25.88000kr.4,761.92
276kr.25.37663kr.7,003.95
552kr.24.63868kr.13,600.55
1.012kr.24.10097kr.24,390.18
2.576kr.23.43260kr.60,362.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.41.41000
Unit Price with VAT:kr.51.76250