


LM26480SQX-AA/NOPB | |
|---|---|
DigiKey Part Number | 296-35264-2-ND - Tape & Reel (TR) 296-35264-1-ND - Cut Tape (CT) 296-35264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26480SQX-AA/NOPB |
Description | IC REG QUAD BUCK/LNR SYNC 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM26480SQX-AA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.8V ~ 2V, 1.5A | |
Voltage/Current - Output 2 | 1V ~ 3.3V, 1.5A | |
Voltage/Current - Output 3 | 1V ~ 3.5V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.11.48316 | kr.51,674.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.80000 | kr.21.80 |
| 10 | kr.16.38300 | kr.163.83 |
| 25 | kr.15.02840 | kr.375.71 |
| 100 | kr.13.53790 | kr.1,353.79 |
| 250 | kr.12.82800 | kr.3,207.00 |
| 500 | kr.12.40012 | kr.6,200.06 |
| 1.000 | kr.12.04783 | kr.12,047.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.63000 | kr.21.63 |
| 10 | kr.16.25600 | kr.162.56 |
| 25 | kr.14.91200 | kr.372.80 |
| 100 | kr.13.43300 | kr.1,343.30 |
| 250 | kr.12.72856 | kr.3,182.14 |
| 500 | kr.12.30400 | kr.6,152.00 |
| 1.000 | kr.11.95443 | kr.11,954.43 |
| Unit Price without VAT: | kr.21.63000 |
|---|---|
| Unit Price with VAT: | kr.27.03750 |








