


LM26480SQ-AA/NOPB | |
|---|---|
DigiKey Part Number | LM26480SQ-AA/NOPBTR-ND - Tape & Reel (TR) LM26480SQ-AA/NOPBCT-ND - Cut Tape (CT) LM26480SQ-AA/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26480SQ-AA/NOPB |
Description | IC REG QUAD BUCK/LNR SYNC 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM26480SQ-AA/NOPB Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 2.8V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 2MHz | Package / Case 24-WFQFN Exposed Pad |
Voltage/Current - Output 1 0.8V ~ 2V, 1.5A | Supplier Device Package 24-WQFN (4x4) |
Voltage/Current - Output 2 1V ~ 3.3V, 1.5A | Base Product Number |
Voltage/Current - Output 3 1V ~ 3.5V, 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.99000 | kr.25.99 |
| 10 | kr.19.64800 | kr.196.48 |
| 25 | kr.18.05880 | kr.451.47 |
| 100 | kr.16.31470 | kr.1,631.47 |
| 250 | kr.15.48280 | kr.3,870.70 |
| 500 | kr.15.40392 | kr.7,701.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.59848 | kr.14,598.48 |
| Unit Price without VAT: | kr.25.99000 |
|---|---|
| Unit Price with VAT: | kr.32.48750 |




