


| LM26480QSQ-AA/NOPB | |
|---|---|
| DigiKey Part Number | 296-47206-2-ND - Tape & Reel (TR) 296-47206-1-ND - Cut Tape (CT) 296-47206-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM26480QSQ-AA/NOPB | 
| Description | IC REG QUAD BUCK/LNR SYNC 24WQFN | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2MHz 24-WQFN (4x4) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM26480QSQ-AA/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
| Number of Outputs | 4 | |
| Frequency - Switching | 2MHz | |
| Voltage/Current - Output 1 | 0.8V ~ 2V, 1.5A | |
| Voltage/Current - Output 2 | 1V ~ 3.3V, 1.5A | |
| Voltage/Current - Output 3 | 1V ~ 3.5V, 300mA | |
| w/LED Driver | No | |
| w/Supervisor | No | |
| w/Sequencer | No | |
| Voltage - Supply | 2.8V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-WFQFN Exposed Pad | |
| Supplier Device Package | 24-WQFN (4x4) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.28.86000 | kr.28.86 | 
| 10 | kr.21.92000 | kr.219.20 | 
| 25 | kr.20.18320 | kr.504.58 | 
| 100 | kr.18.27070 | kr.1,827.07 | 
| 250 | kr.17.35960 | kr.4,339.90 | 
| 500 | kr.16.81024 | kr.8,405.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.13.79962 | kr.13,799.62 | 
| Unit Price without VAT: | kr.28.86000 | 
|---|---|
| Unit Price with VAT: | kr.36.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark