
LM26420YSQ/NOPB | |
|---|---|
DigiKey Part Number | LM26420YSQ/NOPBTR-ND - Tape & Reel (TR) LM26420YSQ/NOPBCT-ND - Cut Tape (CT) LM26420YSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26420YSQ/NOPB |
Description | IC REG BUCK ADJ 2A DL 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM26420YSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.27000 | kr.32.27 |
| 10 | kr.24.58000 | kr.245.80 |
| 25 | kr.22.65680 | kr.566.42 |
| 100 | kr.20.54160 | kr.2,054.16 |
| 250 | kr.19.60404 | kr.4,901.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.42543 | kr.18,425.43 |
| 2.000 | kr.18.01375 | kr.36,027.50 |
| 3.000 | kr.17.80758 | kr.53,422.74 |
| Unit Price without VAT: | kr.32.27000 |
|---|---|
| Unit Price with VAT: | kr.40.33750 |







