LM2623AMMX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 18.870
Unit Price: kr.12.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.234
Unit Price: kr.10.93000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.758
Unit Price: kr.12.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.945
Unit Price: kr.10.93000
Datasheet
Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2623AMMX

DigiKey Part Number
LM2623AMMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2623AMMX
Description
IC REG BOOST ADJ 2.2A 8VSSOP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2.2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2623AMMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14V
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types