
LM2622MM-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2622MM-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2622MM-ADJ/NOPBCT-ND - Cut Tape (CT) LM2622MM-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2622MM-ADJ/NOPB |
Description | IC REG BOOST ADJ 1A 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.26V 1 Output 1A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2622MM-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 600kHz, 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 10 | kr.13.29500 | kr.132.95 |
| 25 | kr.12.16520 | kr.304.13 |
| 100 | kr.10.91810 | kr.1,091.81 |
| 250 | kr.10.32432 | kr.2,581.08 |
| 500 | kr.10.10760 | kr.5,053.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.67142 | kr.9,671.42 |
| 2.000 | kr.9.42876 | kr.18,857.52 |
| 3.000 | kr.9.30727 | kr.27,921.81 |
| 5.000 | kr.9.17269 | kr.45,863.45 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |

