LM2611BMF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.143
Unit Price: kr.27.58000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 19.618
Unit Price: kr.23.41000
Datasheet
Cuk Switching Regulator IC Negative Adjustable -1.23V 1 Output 900mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2611BMF

DigiKey Part Number
LM2611BMFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2611BMF
Description
IC REG CUK ADJ 900MA SOT23-5
Customer Reference
Detailed Description
Cuk Switching Regulator IC Negative Adjustable -1.23V 1 Output 900mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2611BMF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-32V
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types