


LM26001MXAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35259-2-ND - Tape & Reel (TR) 296-35259-1-ND - Cut Tape (CT) 296-35259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26001MXAX/NOPB |
Description | IC REG BUCK ADJ 1.5A 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.234V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM26001MXAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 150kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 10 | kr.17.38400 | kr.173.84 |
| 25 | kr.15.95640 | kr.398.91 |
| 100 | kr.14.38740 | kr.1,438.74 |
| 250 | kr.13.63860 | kr.3,409.65 |
| 500 | kr.13.50268 | kr.6,751.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.79666 | kr.31,991.65 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |


