

LM2598T-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2598T-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2598T-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A TO220-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A TO-220-7 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2598T-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-7 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.75000 | kr.30.75 |
| 10 | kr.23.38800 | kr.233.88 |
| 45 | kr.20.59089 | kr.926.59 |
| 135 | kr.19.17593 | kr.2,588.75 |
| 270 | kr.18.48322 | kr.4,990.47 |
| 540 | kr.17.91331 | kr.9,673.19 |
| 1.035 | kr.17.47059 | kr.18,082.06 |
| 2.520 | kr.16.98212 | kr.42,794.94 |
| Unit Price without VAT: | kr.30.75000 |
|---|---|
| Unit Price with VAT: | kr.38.43750 |


