

LM2598T-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2598T-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2598T-3.3/NOPB |
Description | IC REG BUCK 3.3V 1A TO220-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-220-7 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2598T-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.86000 | kr.29.86 |
| 10 | kr.22.71000 | kr.227.10 |
| 45 | kr.19.99067 | kr.899.58 |
| 135 | kr.18.70726 | kr.2,525.48 |
| Unit Price without VAT: | kr.29.86000 |
|---|---|
| Unit Price with VAT: | kr.37.32500 |


